Military-grade operational amplifier featuring a voltage-feedback architecture. Offers a 14-terminal, ceramic dual flat pack (CDFP) package with a JEDEC code of R-GDFP-F14. Specifications include a maximum input offset voltage of 10,000 µV, a nominal slew rate of 65 V/µs, and a unity gain bandwidth of 12,000 kHz. Operates across a temperature range of -55°C to 125°C, with a nominal supply voltage of ±15V. This component is frequency compensated and meets MIL-PRF-38535 Class V screening.
Intersil 5962D9568601VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.525 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 65 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 12000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil 5962D9568601VXC to view detailed technical specifications.
No datasheet is available for this part.