Intersil 5962F9666301VXC technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil 5962F9666301VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.