Intersil 5962F9954701VXC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-P3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.25 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 175 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Intersil 5962F9954701VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.