Intersil 5962F9956002VXC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Intersil 5962F9956002VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.