Intersil AD7521LN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil AD7521LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
