Intersil BBT3420-SN technical specifications.
| Package/Case | BGA |
| Data Rate | 12.8Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil BBT3420-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.