Operational Amplifier IC featuring a 2MHz bandwidth and 5000µV maximum input offset voltage. This transconductance amplifier offers a nominal supply voltage range of ±15V, with limits up to ±18V. Operating across a wide temperature range from -55°C to 125°C, it boasts a high Common-mode Reject Ratio of 110 and a nominal slew rate of 50V/µs. The component is housed in an 8-terminal SOIC-8 package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length.
Intersil CA3080AM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3080AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.