The CA3080AS3 is a military-grade operational amplifier from Intersil. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier operates on a nominal supply voltage of 15V and has a maximum supply current of 1.2mA. It has a maximum input offset voltage of 5000 microvolts and a bias current of 5 microamperes at 25 degrees Celsius. The CA3080AS3 is available in an 8-pin package and is suitable for use in high-reliability applications.
Intersil CA3080AS3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3080AS3 to view detailed technical specifications.
No datasheet is available for this part.