Intersil CA3080M technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3080M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.