
General purpose operational amplifier featuring a 15MHz gain bandwidth product and 30V/µs slew rate. This single-channel BICMOS op-amp offers a 100dB voltage gain and 90dB common mode rejection ratio. It operates with a supply voltage range of 2.5V to 16V, with a typical dual supply voltage of 15V. The device boasts a low input bias current of 5pA and an input offset voltage of 2mV. Packaged in a lead-free, plastic SOIC-8 surface mount configuration, it supports a maximum operating temperature of 125°C.
Intersil CA3130AMZ96 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 500uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3130AMZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
