The CA3273 is an industrial-grade buffer driver IC from Intersil, designed to operate within a temperature range of -40 to 85°C. It features a single terminal position and is available in a modified TO-202, SIP-3 package. The device is powered by a supply voltage of 4 to 24V and is based on a buffer or inverter peripheral driver IC type. It has a pin count of 3 and a temperature grade of industrial.
Intersil CA3273 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 3.56 |
| Length | 8.89 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 24 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.