Intersil CA3290AE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 3 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Bias Current-Max (IIB) @25C | 0.00004 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3290AE1 to view detailed technical specifications.
No datasheet is available for this part.