The CA3338AM is an 8-bit digital-to-analog converter (DAC) from Intersil, featuring a conversion rate of 50MS/s. It has a resolution of 8 bits and can produce bipolar or unipolar output signals. The device is packaged in a surface-mount SOP package and is rated for operation between -40°C and 85°C. The CA3338AM is not RoHS compliant.
Intersil CA3338AM technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50MS/s |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3338AM to view detailed technical specifications.
No datasheet is available for this part.