
The CA3338AMZ is an 8-bit single digital-to-analog converter (DAC) from Intersil, featuring a conversion rate of 50MS/s and 8-bit resolution. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead-free, and is packaged in a rail/Tube format with 48 units per package. The CA3338AMZ has a bipolar/unipolar output type and a settling time of 0.02us.
Intersil CA3338AMZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Series | CA3338A |
| Settling Time | 0.02us |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3338AMZ to view detailed technical specifications.
No datasheet is available for this part.
