
8-bit, single-channel voltage output Digital-to-Analog Converter (DAC) with a 50MS/s conversion rate. Features 1LSB Integral Nonlinearity (INL) and 0.75LSB Full Scale Error. Operates with a parallel interface, 4.5V to 7.5V supply voltage, and 25mA supply current. Housed in a PDIP package, this RoHS compliant component offers a 0.02µs settling time and operates across a -40°C to 85°C temperature range.
Intersil CA3338EZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 50MS/s |
| Full Scale Error | 0.75LSB |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Series | CA3338 |
| Settling Time | 0.02us |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3338EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
