Intersil CA3338MZ96 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 50MS/s |
| Full Scale Error | 0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 50000000S/s |
| Series | CA3338 |
| Settling Time | 20ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3338MZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.