Intersil CD22M3494EZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD22M3494 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD22M3494EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
