Dual positive edge-triggered D flip-flop with complementary outputs. This logic IC operates within a supply voltage range of 3V to 18V, with a nominal supply of 5V. Featuring a 14-pin CDIP package, it offers two functions, each with a single bit. The component boasts a military temperature grade, with an operating temperature range from -55°C to 125°C, and a maximum operating frequency of 3.5 MHz.
Intersil CD4013BDMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 405 |
| Number of Bits | 1 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 405 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 3.5 |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil CD4013BDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.