Intersil CD4025BKMSR technical specifications.
| Contact Plating | Tin, Matte |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4025BKMSR to view detailed technical specifications.
No datasheet is available for this part.