The CD4029BE is a 4-bit binary counter from Intersil, operating within a temperature range of -55°C to 125°C. This military-grade logic IC features a propagation delay of 675ns and a maximum frequency of 2MHz. It has 16 terminals and supports bidirectional counting with a positive edge trigger. The device is packaged in a 16-pin DIP with a load capacitance of 50pF.
Intersil CD4029BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 675 |
| Number of Bits | 4 |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.48 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CD4029BE to view detailed technical specifications.
No datasheet is available for this part.