Intersil CD4049UBDMSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -6mA |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4049UBDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.