Intersil CD4078BDMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OR/NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 405 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 405 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil CD4078BDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.