Intersil CDP68HC68T1M2Z technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Frequency | 50Hz |
| Height | 2.35mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Clock |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CDP68HC68T1M2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.