Intersil CP80C88 technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP80C88 to view detailed technical specifications.
No datasheet is available for this part.