Intersil CP80C88-2Z technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP80C88-2Z to view detailed technical specifications.
No datasheet is available for this part.