Intersil CP80C88Z technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP80C88Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
