
Programmable interval timer IC with a maximum frequency of 10MHz. Features three independent 16-bit programmable timers/counters, operating from a 4.5V to 5.5V supply. This through-hole component, housed in a PDIP package with tin-matte plating, offers a propagation delay of 100ns. It supports a high-level output current of -2.5mA and a low-level output current of 2.5mA, with an input current of 10mA. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Intersil CP82C54-10Z technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 10MHz |
| Height | 4.95mm |
| High Level Output Current | -2.5mA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 32.7mm |
| Low Level Output Current | 2.5mA |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C54-10Z to view detailed technical specifications.
No datasheet is available for this part.
