Intersil CP82C55AZ technical specifications.
| Package/Case | PDIP |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 400mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.