Intersil CP82C59A-12Z technical specifications.
| Package/Case | PDIP |
| Nominal Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CP82C59A |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C59A-12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.