
The CP82C88 is a general purpose IC packaged in a PDIP with tin and lead contact plating. It is not RoHS compliant due to the presence of lead. The device operates over a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage with an operating current of 1mA. The IC is available in a package quantity of 18 and is packaged in a rail or tube format.
Intersil CP82C88 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CP82C88 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C88 to view detailed technical specifications.
No datasheet is available for this part.