
The CP82C88Z is a general purpose IC from Intersil, packaged in a PDIP with through hole mount. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a maximum supply current of 1mA and is compliant with RoHS regulations.
Intersil CP82C88Z technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CP82C88 |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C88Z to view detailed technical specifications.
No datasheet is available for this part.
