
The CQ82C55A96 is a surface mount IC with 24 I/Os packaged in a QFP. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 500 and comes in rail or tube packaging. However, it is not RoHS compliant due to the presence of lead.
Intersil CQ82C55A96 technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CQ82C55A96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
