
8-bit I/O Expander, operating at up to 8 MHz, features a parallel interface with 24 I/O pins. This integrated circuit supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of 0°C to 70°C. The component is RoHS compliant and lead-free.
Intersil CQ82C55AZ technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CQ82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
