Intersil CS80C286-12 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CS80C286-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
