The CS80C286-2096 is a 68-pin quad microprocessor from Intersil, operating at a maximum clock frequency of 40 MHz. It has a commercial temperature grade and a supply voltage of 5V. The microprocessor has a 16-bit data bus width and a 24-bit address bus width. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Intersil CS80C286-2096 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 310 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CS80C286-2096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.