Intersil CS82C52Z technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82C52 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
