Intersil CS82C55A-5Z technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of I/Os | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C55A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
