Intersil CS82C55A-5Z96 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 82C55A |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C55A-5Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
