
General Purpose I/O Expander IC, featuring 24 programmable I/O lines. Operates with a supply voltage range of 4.5V to 5.5V and supports a maximum frequency of 8MHz. This surface mount component is housed in a 44-pin PLCC package, measuring 16.66mm in length and width, with a height of 3.69mm. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Intersil CS82C55AZ technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C55AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
