Intersil CS82C55AZ96 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C55AZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
