Intersil CS82C84AZ96 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | TTL |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | 82C84A |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C84AZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.