
Intersil D2-24044-MR-T technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Power | 30W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D2-24044 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-24044-MR-T to view detailed technical specifications.
No datasheet is available for this part.