Intersil D2-41051-QR-TK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D2-41051 |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-41051-QR-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
