Intersil D2-45057-QR-T technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D2-45057 |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-45057-QR-T to view detailed technical specifications.
No datasheet is available for this part.
