Intersil D2-45157-QR technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | D2-45157 |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-45157-QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.