Intersil D2-81435-LR technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-81435-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.