Intersil D2-92683-QR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Number of Channels | 12 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-92683-QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.