Intersil D2-92683-QR-T technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Number of Channels | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-92683-QR-T to view detailed technical specifications.
No datasheet is available for this part.