
The DG211CY is a dual SPST surface mount switch from Intersil. It features an on-state resistance of 175 ohms and operates over a temperature range of 0 to 70°C. The switch is available in a 48-count SOIC package and is packaged in rail/Tube. Note that this device contains lead and is not RoHS compliant.
Intersil DG211CY technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 100nA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG211CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
