Intersil DG401DVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| On-State Resistance | 45R |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG401DVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
